Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C, Parallel, SPI

Get a bulk buy discount

Add 5 more to save €1.15

View bulk pricing options

Subtotal (1 unit)*

€8.92

(exc. VAT)

€10.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.92-
5 +€8.69€1.15

*price indicative

RS Stock No.:
254-3600
Mfr. Part No.:
MDOG128064N4V-WM
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

OLED Display

Diagonal Display Size

0.96in

Viewing Area Dimensions

23.34 x 11.46 mm

Aspect Ratio

19.26:1.26

Matrix Type

Passive

Screen Resolution

128 x 64 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

2000:1

External Depth

1.26mm

Driver Mounting

COG

External Width

26.7mm

External Height

1.26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

MDOG128064N4V-WM

Display Colour

White

Forward Voltage

3.3V dc

The Midas chip-on-glass 128 x 64 resolution graphic OLED display has a white on black appearance. This display uses the SH1106G controller.

30 number of connections


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy