Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C, Parallel, SPI
- RS Stock No.:
- 249-2723
- Mfr. Part No.:
- MCOT128064N2Z-WM
- Manufacturer:
- Midas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-2723
- Mfr. Part No.:
- MCOT128064N2Z-WM
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 0.96in | |
| Viewing Area Dimensions | 21.738 x 10.858 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COB | |
| External Height | 1.45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Forward Voltage | 15V dc | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 0.96in | ||
Viewing Area Dimensions 21.738 x 10.858 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COB | ||
External Height 1.45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Forward Voltage 15V dc | ||
Display Colour White | ||
The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a white on black appearance. This display uses the SSD1306 controller.
Multi interface
Duty 1/64
Operating temperature -40°C to +80°C
Related links
- Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COB I2C, Parallel
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COG I2C SPI
- Midas 1.54 in Passive matrix White OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
