Midas 3.55 in Passive matrix White OLED Display 256 x 64 pixel COG Parallel, SPI
- RS Stock No.:
- 254-3602
- Mfr. Part No.:
- MDOG256064IV-WM
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.96
(exc. VAT)
€66.37
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.96 |
| 5 + | €49.39 |
*price indicative
- RS Stock No.:
- 254-3602
- Mfr. Part No.:
- MDOG256064IV-WM
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 3.55in | |
| Viewing Area Dimensions | 87.52 x 21.28 mm | |
| Aspect Ratio | 33.5:2.01 | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| External Depth | 2.01mm | |
| Driver Mounting | COG | |
| External Height | 2.01mm | |
| Minimum Operating Temperature | -40°C | |
| External Width | 99.2mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | MDOG256064IV-WM | |
| Forward Voltage | 3.5V dc | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 3.55in | ||
Viewing Area Dimensions 87.52 x 21.28 mm | ||
Aspect Ratio 33.5:2.01 | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
External Depth 2.01mm | ||
Driver Mounting COG | ||
External Height 2.01mm | ||
Minimum Operating Temperature -40°C | ||
External Width 99.2mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series MDOG256064IV-WM | ||
Forward Voltage 3.5V dc | ||
Display Colour White | ||
The Midas chip-on-glass 256 x 64 resolution graphic OLED display has a white on black appearance. This display uses the SSD1322 controller.
30 number of connections
Related links
- Midas 3.55 in Passive matrix Yellow OLED Display 96 x 32 pixel COG Parallel, SPI
- Midas 2.71 in Passive matrix White OLED Display 256 x 128 pixel COG I2C SPI
- Midas 3.12 in Passive matrix White OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas Passive matrix OLED Display 96 x 64 pixel COG Parallel, SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COB SPI
