Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COT I2C, Parallel, SPI
- RS Stock No.:
- 254-3608
- Mfr. Part No.:
- MDOT256064G1V-YM
- Manufacturer:
- Midas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-3608
- Mfr. Part No.:
- MDOT256064G1V-YM
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 2.08in | |
| Viewing Area Dimensions | 51.18 x 12.78 mm | |
| Aspect Ratio | 19:1.6 | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COT | |
| External Depth | 1.60mm | |
| Minimum Operating Temperature | -40°C | |
| External Width | 60.5mm | |
| External Height | 1.6mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Forward Voltage | 3.3V dc | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 2.08in | ||
Viewing Area Dimensions 51.18 x 12.78 mm | ||
Aspect Ratio 19:1.6 | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COT | ||
External Depth 1.60mm | ||
Minimum Operating Temperature -40°C | ||
External Width 60.5mm | ||
External Height 1.6mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Forward Voltage 3.3V dc | ||
Display Colour Yellow | ||
The Midas 256x64 resolution graphic OLED display has a yellow on black appearance. This display uses the SSD1362 controller.
3-Wire and 4-Wire SPI, I2C, 6800, 8080 interface
1/64 Duty
4 Bits grey scale
Related links
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COT I2C SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 5.5 in Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 0.66 in Passive matrix Yellow OLED Display 64 x 32 pixel COT I2C SPI
- Midas 3.12 in Passive matrix Yellow OLED Display 256 x 64 pixel COB Parallel, SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
