Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C, Parallel, SPI
- RS Stock No.:
- 249-2718
- Mfr. Part No.:
- MCOT128064B1V-YM
- Manufacturer:
- Midas
Subtotal (1 unit)*
€20.77
(exc. VAT)
€25.55
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.77 |
*price indicative
- RS Stock No.:
- 249-2718
- Mfr. Part No.:
- MCOT128064B1V-YM
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 1.54in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 35.05 x 17.51 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | TAB | |
| External Depth | 1.45mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 1.45mm | |
| External Width | 42.04mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | MCOT128064B1V-YM | |
| Forward Voltage | 5.3V dc | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 1.54in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 35.05 x 17.51 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 2000:1 | ||
Driver Mounting TAB | ||
External Depth 1.45mm | ||
Minimum Operating Temperature -40°C | ||
External Height 1.45mm | ||
External Width 42.04mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series MCOT128064B1V-YM | ||
Forward Voltage 5.3V dc | ||
Display Colour Yellow | ||
The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a yellow on black appearance. This display uses the SSD1309 controller.
Multi interface
Duty 1/64
Operating temperature -40°C to +80°C
Related links
- Midas 1.54 in Passive matrix White OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Blue OLED Display 128 x 64 pixel TAB I2C SPI
- Midas Passive matrix Yellow OLED Display 128 x 32 pixel TAB I2C SPI
- Midas 2.42 in Passive matrix Green OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
