Midas Passive matrix White OLED Display COB Parallel
- RS Stock No.:
- 814-3039
- Mfr. Part No.:
- MCOB22005A1V-EWP
- Manufacturer:
- Midas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-3039
- Mfr. Part No.:
- MCOB22005A1V-EWP
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 85 x 18.6 mm | |
| Matrix Type | Passive | |
| Interface Type | Parallel | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Forward Voltage | 5V dc | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Viewing Area Dimensions 85 x 18.6 mm | ||
Matrix Type Passive | ||
Interface Type Parallel | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Forward Voltage 5V dc | ||
Display Colour White | ||
Midas Character OLED Displays, COB
This series of Organic Light Emitting Displays (OLEDs), from Midas Displays, are chip-on-board (COB) character format OLEDs with passive technology. These easy-to-use OLED devices are made up of a PCB mounted with both the driver and the display. As an ideal, drop-in replacement for standard LCD character modules, the Midas COB OLEDs have a comparable footprint to LCD character display common board sizes. With their high brightness, high contrast and fast refresh levels, the graphic COB OLED displays are a seamless upgrade from standard LCD modules. The Midas OLEDs are available in a range of colour options including yellow, green, blue red and white, and are ideal for applications where a specific colour of display is required on a black background appearance (negative mode).
The Midas character COB OLEDs also boast an extremely wide viewing angle of up to 175°, creating a solution for applications where it is necessary for the display to be readable from all angles. These OLED devices also offer lower energy consumption than traditional LCD modules and a wide operating temperature range. Their low profile display height and interface comparable with HD44780 means the Midas COB OLEDs are suitable for a variety of traditional applications. Available in 8 to 40 character options on 2 lines, Midas OLED displays offer 4 font sets on 1 device including English, Japanese, Western European and Cyrillic character fonts. The Midas COB OLED devices have a 5x8 dot matrix characters with a height of 5.50 to 5.57mm.
OLED Operating Lifetimes:
(Ta = 25° / Initial 50% checkboard brightness 40nits)
Yellow: 100,000 hours
Green: 100,000 hours
Red: 100,000 hours
Blue: 50,000 hours
White: 50,000 hours
Midas Character PMOLED Displays
Related links
- Midas Passive matrix White OLED Display COB Parallel
- Midas 1.6 in Passive matrix White OLED Display COB Parallel
- Midas 3.67 in Passive matrix White OLED Display COB Parallel
- Midas Passive matrix Yellow OLED Display COB Parallel
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COB I2C, Parallel
- Midas 3.08 in Yellow OLED Display COB Parallel
- Midas White OLED Display COB Parallel
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COB SPI
