LMV358LIST STMicroelectronics, Operational Amplifier, Op Amps, RRO, 1.3MHz, 2.7 → 5.5 V, 8-Pin MiniSO8
- RS Stock No.:
- 151-367
- Mfr. Part No.:
- LMV358LIST
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (On a Tape of 25)
€0.252
(exc. VAT)
€0.31
(inc. VAT)
Temporarily out of stock - back order for despatch 20-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
25 - 75 | €0.252 | €6.30 |
100 - 225 | €0.24 | €6.00 |
250 - 475 | €0.222 | €5.55 |
500 - 975 | €0.205 | €5.125 |
1000 + | €0.197 | €4.925 |
**price indicative
Related links
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- LMV321LICT STMicroelectronics RRO 2.7 → 5.5 V, 8-Pin TSSOP
- LMV324LIPT STMicroelectronics RRO 2.7 → 5.5 V, 14-Pin TSSOP
- LMV358LIPT STMicroelectronics Op Amp 1.3MHz 8-Pin TSSOP
- TSB612IYST STMicroelectronics Op Amp 560MHz 8-Pin MiniSO8
- TSV782IYST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8