MCP604T-E/SL Microchip, Operational Amplifier, 2.8 MHz, 14-Pin 6V SOIC
- RS Stock No.:
- 598-677
- Mfr. Part No.:
- MCP604T-E/SL
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
€3,525.60
(exc. VAT)
€4,336.80
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 + | €1.356 | €3,525.60 |
*price indicative
- RS Stock No.:
- 598-677
- Mfr. Part No.:
- MCP604T-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2.8MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 2.3V/μs | |
| Vos - Input Offset Voltage | 0.7 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP604 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2.8MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 2.3V/μs | ||
Vos - Input Offset Voltage 0.7 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP604 | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Precision Operational Amplifier is designed to deliver significant performance with minimal power consumption. With a quad operation that boasts low noise and enhanced linearity, its engineered to adapt perfectly to a range of applications, from signal processing to data acquisition. The device ensures reliable operation across various temperature ranges, making it suitable for both consumer and industrial electronics. Its versatility allows seamless integration into existing systems, while its compact footprint enables easy placement in space-constrained designs.
Offers low offset voltage for improved accuracy in applications
Provides excellent gain bandwidth product for high frequency performance
Employs low supply current which ensuring energy efficient operation
Supports rail to rail output for enhanced dynamic range
Accommodates a wide supply voltage range enhancing compatibility with various systems
Features a low input bias current for reduced signal distortion
Related links
- MCP604T-I/SL Microchip 2.8 MHz, 14-Pin 5V SOIC
- MCP604-I/SL Microchip 2.8 MHz, 14-Pin 5V SOIC
- Microchip 2.8 MHz, 14-Pin 5V SOIC
- MCP6294-E/SL Microchip 10 MHz, 14-Pin 6V SOIC
- Microchip 1 MHz, 14-Pin 6V SOIC
- Microchip 5 MHz, 14-Pin 6V SOIC
- MCP6004T-E/SL Microchip 1 MHz, 14-Pin 6V SOIC
- MCP6074-E/SL Microchip 1.2 MHz, 14-Pin 6V SOIC
