LM2902M/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 24 V, 14-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    LM2902M/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 24 V, 14-Pin SOIC

    Bulk discount available

    Subtotal (1 tube of 55 units)**

    €39.11

    (exc. VAT)

    €48.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    275 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tube**
    55 - 55€0.711€39.105
    110 - 220€0.693€38.115
    275 - 495€0.675€37.125
    550 +€0.658€36.19

    **price indicative

    RS Stock No.:
    102-5745
    Mfr. Part No.:
    LM2902M/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 24 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Dual Supply Voltage

    ±12 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.5V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Dimensions

    8.64 x 3.91 x 1.45mm

    Height

    1.45mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Width

    3.91mm

    Length

    8.64mm

    Related links