LM358AM/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 102-5747
- Mfr. Part No.:
- LM358AM/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 95 units)**
€52.82
(exc. VAT)
€64.98
(inc. VAT)
1235 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
95 - 95 | €0.556 | €52.82 |
190 - 380 | €0.541 | €51.395 |
475 - 855 | €0.528 | €50.16 |
950 + | €0.515 | €48.925 |
**price indicative
- RS Stock No.:
- 102-5747
- Mfr. Part No.:
- LM358AM/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.1V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Length | 4.9mm | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Height | 1.45mm | |
Width | 3.9mm | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.1V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Length 4.9mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Height 1.45mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Related links
- LM358AM/NOPB Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM358M/NOPB Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM324M/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM324MT/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
- OPA137N/250 Texas Instruments Op Amp 5 → 28 V, 5-Pin SOT-23
- LT1013DDR Texas Instruments Op Amps 5 ? 28 V, 8-Pin SOIC
- OPA2137UA Texas Instruments 1MHz 8-Pin SOIC
- OPA2137E/250 Texas Instruments 1MHz 8-Pin MSOP