LM324MT/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V, 14-Pin TSSOP | RS
Login / Register to access your benefits
Recently searched

    LM324MT/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V, 14-Pin TSSOP

    Subtotal (1 tube of 94 units)**

    €98.42

    (exc. VAT)

    €121.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    94 +€1.047€98.418

    **price indicative

    RS Stock No.:
    162-4716
    Mfr. Part No.:
    LM324MT/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.5V/µs

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Dimensions

    5 x 4.4 x 0.9mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Height

    0.9mm

    Width

    4.4mm

    Length

    5mm

    Related links