OPA137N/250 Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V, 5-Pin SOT-23
- RS Stock No.:
- 162-5179
- Mfr. Part No.:
- OPA137N/250
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)**
€369.50
(exc. VAT)
€454.50
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €1.478 | €369.50 |
**price indicative
- RS Stock No.:
- 162-5179
- Mfr. Part No.:
- OPA137N/250
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 3.5V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 94 dB | |
Height | 1.15mm | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Width | 1.6mm | |
Length | 2.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 3.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 94 dB | ||
Height 1.15mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
Related links
- LM358M/NOPB Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM324MT/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
- LM324M/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM358AM/NOPB Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- OPA2137E/250 Texas Instruments 1MHz 8-Pin MSOP
- OPA705NA/250 Texas Instruments Op Amp 1MHz 9 V, 5-Pin SOT-23
- OPA703NA/250 Texas Instruments Op Amp 1MHz 9 V, 5-Pin SOT-23
- OPA344NA/250 Texas Instruments Op Amp 1MHz 5 V, 5-Pin SOT-23