LMC6494AEM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 1.5MHz 1.5 MHz, 5 → 15 V, 14-Pin SOIC
- RS Stock No.:
- 249-4932
- Mfr. Part No.:
- LMC6494AEM/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)**
€15.89
(exc. VAT)
€19.54
(inc. VAT)
304 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €7.945 | €15.89 |
10 - 18 | €7.55 | €15.10 |
20 - 48 | €6.79 | €13.58 |
50 - 98 | €6.115 | €12.23 |
100 + | €5.81 | €11.62 |
**price indicative
- RS Stock No.:
- 249-4932
- Mfr. Part No.:
- LMC6494AEM/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 1.5MHz | |
Maximum Operating Frequency | 1.5 MHz | |
Rail to Rail | Rail to Rail Input/Output | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Maximum Operating Frequency 1.5 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
Related links
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 10 kHz 14-Pin SOIC
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC
- LMC6484IM/NOPB Texas Instruments RRIO 5 → 15 V, 14-Pin SOIC
- LMC6484AIN/NOPB Texas Instruments RRIO 5 → 15 V, 14-Pin MDIP
- LMC6462AIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC
- LMC6462AIN/NOPB Texas Instruments Op Amp 50kHz 8-Pin MDIP
- LMC6462BIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC