OPA1642AID Texas Instruments, Audio, Op Amp, 11MHz 100 Hz, 4.5 → 36 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    OPA1642AID Texas Instruments, Audio, Op Amp, 11MHz 100 Hz, 4.5 → 36 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 tube of 75 units)**

    €111.45

    (exc. VAT)

    €137.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    75 - 75€1.486€111.45
    150 - 300€1.448€108.60
    375 +€1.412€105.90

    **price indicative

    RS Stock No.:
    121-9355
    Mfr. Part No.:
    OPA1642AID
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Audio

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    4.5 → 36 V

    Typical Gain Bandwidth Product

    11MHz

    Typical Dual Supply Voltage

    ±2.25 → ±18V

    Typical Slew Rate

    20V/µs

    Maximum Operating Frequency

    100 Hz

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    134 dB

    Rail to Rail

    No

    Dimensions

    5 x 4 x 1.5mm

    Height

    1.5mm

    Width

    4mm

    Typical Input Voltage Noise Density

    8nV/√Hz

    Length

    5mm

    Related links