NE5517DR2G onsemi, Transconductance, Op Amp, 2MHz, 30 V, 16-Pin SOIC
- RS Stock No.:
- 787-8557
- Mfr. Part No.:
- NE5517DR2G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 2)**
€3.05
(exc. VAT)
€3.75
(inc. VAT)
Temporarily out of stock - back order for despatch 23-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €3.05 | €6.10 |
20 - 198 | €2.625 | €5.25 |
200 - 998 | €2.28 | €4.56 |
1000 + | €2.005 | €4.01 |
**price indicative
- RS Stock No.:
- 787-8557
- Mfr. Part No.:
- NE5517DR2G
- Manufacturer:
- onsemi
Related links
- NE5517DR2G onsemi Op Amp 30 V, 16-Pin SOIC
- LM13700M/NOPB Texas Instruments Op Amp 3 → 28 V, 16-Pin SOIC
- OPA615ID Texas Instruments Op Amp 14-Pin SOIC(D)
- TCA0372DWR2G onsemi Op Amp 40 V, 16-Pin SOIC
- NCS2372DWR2G onsemi Op Amp 40 V, 16-Pin SOIC
- NCS21911SN2T1G onsemi 2MHz 5-Pin TSOP
- NCV21911SN2T1G onsemi 2MHz 5-Pin TSOP
- OPA335AID Texas Instruments Op Amp 3 V 8-Pin SOIC