onsemi, Operational Amplifier, 4.5 MHz, 8-Pin 44 V SOIC

Subtotal (1 reel of 2500 units)*

€482.50

(exc. VAT)

€592.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.193€482.50

*price indicative

RS Stock No.:
121-9863
Mfr. Part No.:
MC34072ADR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

4.5MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

44V

Minimum Operating Temperature

0°C

Slew Rate

10V/μs

Input Bias Current

500 nA

Vos - Input Offset Voltage

5 mV

Maximum Operating Temperature

70°C

Width

4 mm

Standards/Approvals

RoHS

Height

1.5mm

Length

5mm

Series

MC34072

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

50 nA

COO (Country of Origin):
PH

MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor


The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.

This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.

Fast Settling Time: 1.1 μs to 0.1%

Wide Single Supply Operation: 3 V to 44 V

Wide Input Common Mode Voltage Range: Includes Ground (VEE)

Low Input Offset Voltage: 3 mV Max. (A Suffix)

Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)

Large Capacitance Drive Capability: 0 pF to 10000 pF

Low Total Harmonic Distortion: 0.02%

Excellent Phase Margin: 60°

Excellent Gain Margin: 12 dB

Output Short Circuit Protection

Operational Amplifiers, ON Semiconductor


Related links