MC33074ADTBG onsemi, Op Amp, 4.5MHz, 3 → 44 V, 14-Pin TSSOP | RS
Login / Register to access your benefits
Recently searched

    MC33074ADTBG onsemi, Op Amp, 4.5MHz, 3 → 44 V, 14-Pin TSSOP

    Bulk discount available

    Subtotal (1 tube of 96 units)**

    €104.74

    (exc. VAT)

    €128.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    96 - 96€1.091€104.736
    192 - 384€1.036€99.456
    480 +€0.984€94.464

    **price indicative

    RS Stock No.:
    145-3074
    Mfr. Part No.:
    MC33074ADTBG
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 → 44 V

    Typical Gain Bandwidth Product

    4.5MHz

    Typical Slew Rate

    10V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Typical Input Voltage Noise Density

    32nV/√Hz

    Length

    5.1mm

    Height

    1.05mm

    Width

    4.5mm

    Dimensions

    5.1 x 4.5 x 1.05mm

    Related links