MC33072ADR2G onsemi, Op Amp, 4.5MHz 100 kHz, 3 → 44 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    MC33072ADR2G onsemi, Op Amp, 4.5MHz 100 kHz, 3 → 44 V, 8-Pin SOIC

    Subtotal (1 reel of 2500 units)**

    €452.50

    (exc. VAT)

    €557.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +€0.181€452.50

    **price indicative

    RS Stock No.:
    145-4714
    Mfr. Part No.:
    MC33072ADR2G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 44 V

    Typical Gain Bandwidth Product

    4.5MHz

    Typical Slew Rate

    13V/µs

    Maximum Operating Frequency

    100 kHz

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Width

    4mm

    Height

    1.5mm

    Dimensions

    5 x 4 x 1.5mm

    Length

    5mm

    Typical Input Voltage Noise Density

    32nV/√Hz

    Related links