OPA659IDBVT Texas Instruments, JFET, Op Amp, 350MHz 10 MHz, 5-Pin SOT-23
- RS Stock No.:
- 145-6622
- Mfr. Part No.:
- OPA659IDBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)**
€1,555.50
(exc. VAT)
€1,913.25
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €6.222 | €1,555.50 |
**price indicative
- RS Stock No.:
- 145-6622
- Mfr. Part No.:
- OPA659IDBVT
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | JFET | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Gain Bandwidth Product | 350MHz | |
Typical Dual Supply Voltage | ±6V | |
Typical Slew Rate | 2550V/µs | |
Maximum Operating Frequency | 10 MHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 58 dB | |
Rail to Rail | No | |
Width | 1.75mm | |
Dimensions | 3.05 x 1.75 x 1.3mm | |
Typical Input Voltage Noise Density | 8.9nV/√Hz | |
Height | 1.3mm | |
Length | 3.05mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type JFET | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 350MHz | ||
Typical Dual Supply Voltage ±6V | ||
Typical Slew Rate 2550V/µs | ||
Maximum Operating Frequency 10 MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 58 dB | ||
Rail to Rail No | ||
Width 1.75mm | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Typical Input Voltage Noise Density 8.9nV/√Hz | ||
Height 1.3mm | ||
Length 3.05mm | ||
Related links
- OPA659IDBVT Texas Instruments Op Amp 5-Pin SOT-23
- OPA4140AID Texas Instruments Op Amp 11MHz 1 MHz 14-Pin SOIC
- TL061ID Texas Instruments Op Amp Rail to Rail Input 30 V, 8-Pin SOIC
- THS4631DDA Texas Instruments Op Amp 30 V, 8-Pin SOIC
- OPA4141AID Texas Instruments Op Amp 4.5 → 36 V, 14-Pin SOIC
- OPA2141AID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC
- TL084CNSR Texas Instruments Op Amp 14-Pin SOIC
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23