LMC6494AEM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 1.5MHz 10 kHz, 2.5 → 15.5 V, 14-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    LMC6494AEM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 1.5MHz 10 kHz, 2.5 → 15.5 V, 14-Pin SOIC

    Bulk discount available

    Subtotal (1 tube of 55 units)**

    €237.33

    (exc. VAT)

    €291.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    55 - 55€4.315€237.325
    110 - 220€4.143€227.865
    275 +€4.013€220.715

    **price indicative

    RS Stock No.:
    145-7624
    Mfr. Part No.:
    LMC6494AEM/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    2.5 → 15.5 V

    Typical Gain Bandwidth Product

    1.5MHz

    Typical Slew Rate

    1.3V/µs

    Maximum Operating Frequency

    10 kHz

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Typical Voltage Gain

    109.5 dB

    Rail to Rail

    Rail to Rail Input/Output

    Width

    4mm

    Height

    1.5mm

    Typical Input Voltage Noise Density

    37nV/√Hz

    Length

    8.75mm

    Dimensions

    8.75 x 4 x 1.5mm

    Related links