LMC660AIN/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 4.75 → 15.5 V, 14-Pin MDIP
- RS Stock No.:
- 761-6144
- Mfr. Part No.:
- LMC660AIN/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6144
- Mfr. Part No.:
- LMC660AIN/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 4.75 → 15.5 V | |
| Typical Gain Bandwidth Product | 1.4MHz | |
| Typical Slew Rate | 1.1V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 126 dB | |
| Length | 19.56mm | |
| Width | 6.35mm | |
| Dimensions | 19.56 x 6.35 x 5.08mm | |
| Height | 5.08mm | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 4.75 → 15.5 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Slew Rate 1.1V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 126 dB | ||
Length 19.56mm | ||
Width 6.35mm | ||
Dimensions 19.56 x 6.35 x 5.08mm | ||
Height 5.08mm | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
CMOS Operational Amplifiers, LMC/LPC Series
Related links
- LMC662AIN/NOPB Texas Instruments Op Amp 4.75 → 15.5 V, 8-Pin MDIP
- LMC660CN/NOPB Texas Instruments Op Amp 5 → 15 V, 14-Pin MDIP
- LMC6034IM/NOPB Texas Instruments Op Amp 5 → 15 V, 14-Pin SOIC
- LMC660CM/NOPB Texas Instruments Op Amp 5 → 15 V, 14-Pin SOIC
- LMC6081IN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin MDIP
- LMC6001AIN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin MDIP
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 10 kHz 14-Pin SOIC
- LMC662AIM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
