PA78DK Apex, High Voltage, Op Amp, 300 V, 20-Pin PSOP
- RS Stock No.:
- 146-0756
- Mfr. Part No.:
- PA78DK
- Manufacturer:
- Apex
Subtotal (1 tube of 10 units)**
€416.88
(exc. VAT)
€512.76
(inc. VAT)
Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
10 + | €41.688 | €416.88 |
**price indicative
- RS Stock No.:
- 146-0756
- Mfr. Part No.:
- PA78DK
- Manufacturer:
- Apex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Apex | |
Amplifier Type | High Voltage | |
Mounting Type | Surface Mount | |
Package Type | PSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 20 | |
Typical Single Supply Voltage | 300 V | |
Typical Dual Supply Voltage | ±150V | |
Typical Slew Rate | 350V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 120 dB | |
Length | 16mm | |
Height | 3.4mm | |
Typical Input Voltage Noise Density | 500nV/√Hz | |
Width | 11.1mm | |
Dimensions | 16 x 11.1 x 3.4mm | |
Select all | ||
---|---|---|
Brand Apex | ||
Amplifier Type High Voltage | ||
Mounting Type Surface Mount | ||
Package Type PSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 20 | ||
Typical Single Supply Voltage 300 V | ||
Typical Dual Supply Voltage ±150V | ||
Typical Slew Rate 350V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 120 dB | ||
Length 16mm | ||
Height 3.4mm | ||
Typical Input Voltage Noise Density 500nV/√Hz | ||
Width 11.1mm | ||
Dimensions 16 x 11.1 x 3.4mm | ||
Related links
- PA78DK Apex Op Amp 20-Pin PSOP
- PA15FL Apex Op Amp 10-Pin SIP
- OPA445ADDA Texas Instruments Op Amp 8-Pin SO PowerPAD
- TSB512IDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- TSB512IYDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- LM7372MR/NOPB Texas Instruments Op Amp 10 → 28 V, 8-Pin PSOP
- LMV321SQ3T2G onsemi Op Amp 1MHz 5-Pin SC-70
- NCV33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP