PA15FL Apex, High Voltage, Op Amp, 5.8MHz, 10-Pin SIP
- RS Stock No.:
- 168-8561
- Mfr. Part No.:
- PA15FL
- Manufacturer:
- Apex
Bulk discount available
Subtotal (1 tube of 5 units)**
€1,715.21
(exc. VAT)
€2,109.71
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
5 - 20 | €343.042 | €1,715.21 |
25 + | €334.466 | €1,672.33 |
**price indicative
- RS Stock No.:
- 168-8561
- Mfr. Part No.:
- PA15FL
- Manufacturer:
- Apex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Apex | |
Amplifier Type | High Voltage | |
Mounting Type | Through Hole | |
Package Type | SIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 10 | |
Typical Gain Bandwidth Product | 5.8MHz | |
Typical Dual Supply Voltage | ±150V | |
Typical Slew Rate | 20V/µs | |
Minimum Operating Temperature | -25 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 111 dB | |
Dimensions | 30.99 x 6.86 x 22.35mm | |
Width | 6.86mm | |
Height | 22.35mm | |
Length | 30.99mm | |
Select all | ||
---|---|---|
Brand Apex | ||
Amplifier Type High Voltage | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 10 | ||
Typical Gain Bandwidth Product 5.8MHz | ||
Typical Dual Supply Voltage ±150V | ||
Typical Slew Rate 20V/µs | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 111 dB | ||
Dimensions 30.99 x 6.86 x 22.35mm | ||
Width 6.86mm | ||
Height 22.35mm | ||
Length 30.99mm | ||
Related links
- PA15FL Apex Op Amp 10-Pin SIP
- PA78DK Apex Op Amp 20-Pin PSOP
- OPA445ADDA Texas Instruments Op Amp 8-Pin SO PowerPAD
- TSB512IDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- TSB512IYDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- TLE2141CD Texas Instruments 5.8MHz 8-Pin SOIC
- TLE2141ACD Texas Instruments 5.8MHz 8-Pin SOIC
- TLE2141IP Texas Instruments 5.8MHz 8-Pin PDIP