LMP2011MF/NOPB Texas Instruments, Precision, Op Amp, RRO, 3MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 162-4779
- Mfr. Part No.:
- LMP2011MF/NOPB
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 1000)
€1.717
(exc. VAT)
€2.112
(inc. VAT)
Temporarily out of stock - back order for despatch 23-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.717 | €1,717.00 |
**price indicative
- RS Stock No.:
- 162-4779
- Mfr. Part No.:
- LMP2011MF/NOPB
- Manufacturer:
- Texas Instruments
Related links
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- OPA171AIDRLT Texas Instruments Op Amp 3MHz 1 MHz 5-Pin SOT-553
- OPA2337UA Texas Instruments Op Amp 3 V 8-Pin SOIC
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC