TLV272IP Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 8-Pin PDIP
- RS Stock No.:
- 661-2274
- Mfr. Part No.:
- TLV272IP
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 5)
€1.172
(exc. VAT)
€1.442
(inc. VAT)
115 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.172 | €5.86 |
25 - 45 | €0.886 | €4.43 |
50 - 95 | €0.812 | €4.06 |
100 - 245 | €0.788 | €3.94 |
250 + | €0.77 | €3.85 |
**price indicative
- RS Stock No.:
- 661-2274
- Mfr. Part No.:
- TLV272IP
- Manufacturer:
- Texas Instruments
Related links
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP