TLV274CD Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 14-Pin SOIC
- RS Stock No.:
- 661-2283
- Mfr. Part No.:
- TLV274CD
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 5)**
€1.288
(exc. VAT)
€1.584
(inc. VAT)
135 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.288 | €6.44 |
50 - 120 | €1.222 | €6.11 |
125 - 245 | €1.16 | €5.80 |
250 - 370 | €1.128 | €5.64 |
375 + | €1.102 | €5.51 |
**price indicative
- RS Stock No.:
- 661-2283
- Mfr. Part No.:
- TLV274CD
- Manufacturer:
- Texas Instruments
Related links
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- LMP2011MF/NOPB Texas Instruments Op Amp 3MHz 5 V, 5-Pin SOT-23
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC