LM358ADGKR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin MSOP
- RS Stock No.:
- 162-5386
- Mfr. Part No.:
- LM358ADGKR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 2500 units)**
€245.00
(exc. VAT)
€302.50
(inc. VAT)
Temporarily out of stock - back order for despatch 14-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | €0.098 | €245.00 |
5000 + | €0.093 | €232.50 |
**price indicative
- RS Stock No.:
- 162-5386
- Mfr. Part No.:
- LM358ADGKR
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 700kHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.3V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Width | 3mm | |
Height | 0.97mm | |
Dimensions | 3 x 3 x 0.97mm | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 700kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.3V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Width 3mm | ||
Height 0.97mm | ||
Dimensions 3 x 3 x 0.97mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Length 3mm | ||
Related links
- LM358ADGKR Texas Instruments Op Amp 5 → 28 V, 8-Pin MSOP
- LM358DGKR Texas Instruments Op Amp 5 → 28 V, 8-Pin MSOP
- LM358ADR Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM258AP Texas Instruments Op Amp 5 → 28 V, 8-Pin PDIP
- LM358D Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM258D Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM358AD Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM258P Texas Instruments Op Amp 5 → 28 V, 8-Pin PDIP