LM7341MF/NOPB Texas Instruments, Precision, Op Amp, RRIO, 3.6MHz 100 kHz, 2.7 → 3.2 V, 5-Pin SOT-23 | RS
Login / Register to access your benefits
Recently searched

    LM7341MF/NOPB Texas Instruments, Precision, Op Amp, RRIO, 3.6MHz 100 kHz, 2.7 → 3.2 V, 5-Pin SOT-23

    Subtotal (1 reel of 1000 units)**

    €1,950.00

    (exc. VAT)

    €2,400.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 +€1.95€1,950.00

    **price indicative

    RS Stock No.:
    162-8603
    Mfr. Part No.:
    LM7341MF/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    2.7 → 3.2 V

    Typical Gain Bandwidth Product

    3.6MHz

    Typical Slew Rate

    1.5V/µs

    Maximum Operating Frequency

    100 kHz

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    96 dB

    Rail to Rail

    Rail to Rail Input/Output

    Typical Input Voltage Noise Density

    31nV/√Hz

    Length

    3.05mm

    Dimensions

    3.05 x 1.75 x 1.3mm

    Width

    1.75mm

    Height

    1.3mm

    Related links