- RS Stock No.:
- 166-3717
- Mfr. Part No.:
- FAN4852IMU8X
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (On a Reel of 4000)
€0.382
(exc. VAT)
€0.47
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | €0.382 | €1,528.00 |
*price indicative |
- RS Stock No.:
- 166-3717
- Mfr. Part No.:
- FAN4852IMU8X
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3.3 V, 5 V |
Typical Gain Bandwidth Product | 9MHz |
Typical Slew Rate | 6.1V/µs |
Maximum Operating Frequency | 1800 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Output |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Typical Input Voltage Noise Density | 11nV/√Hz |
- RS Stock No.:
- 166-3717
- Mfr. Part No.:
- FAN4852IMU8X
- Manufacturer:
- onsemi