TSB624IYPT STMicroelectronics, Operational Amplifier, 1.7 MHz, 8-Pin 36 V TSSOP-14

Bulk discount available

Subtotal (1 unit)*

€1.86

(exc. VAT)

€2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€1.86
10 - 49€1.78
50 - 99€1.58
100 - 249€1.52
250 +€1.26

*price indicative

Packaging Options:
RS Stock No.:
285-5917
Mfr. Part No.:
TSB624IYPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP-14

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.7MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Input Bias Current

45 nA

Slew Rate

0.53V/μs

Vos - Input Offset Voltage

1 mV

Maximum Operating Temperature

125°C

Series

TSB624

Standards/Approvals

RoHS

Automotive Standard

AEC

Input Offset Current

15 nA

COO (Country of Origin):
MA
The STMicroelectronics TSB621, TSB622, TSB624 are general purpose operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. They also offer an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while consuming less than 375 μA per operator at 36 V supply voltage.

Low offset voltage of 1 mV max. @ 25 °C

Low current consumption: 375 μA max. / operator @ 36 V

Gain bandwidth product: 1.7 MHz

Unity gain stable

Related links