OPA2192IDGKT Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 8-Pin VSSOP
- RS Stock No.:
- 168-5023
- Mfr. Part No.:
- OPA2192IDGKT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)**
€768.75
(exc. VAT)
€945.50
(inc. VAT)
2750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
250 + | €3.075 | €768.75 |
**price indicative
- RS Stock No.:
- 168-5023
- Mfr. Part No.:
- OPA2192IDGKT
- Manufacturer:
- Texas Instruments
Related links
- OPA2192IDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP
- TLV2316IDGKR Texas Instruments Op Amp 10MHz, 8-Pin VSSOP
- OPA2141AIDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP (DGK)
- LM6132BIM/NOPB Texas Instruments Op Amp 10MHz 8-Pin SOIC
- LM6132AIM/NOPB Texas Instruments Op Amp 10MHz 8-Pin SOIC
- TLV9062IDSGT Texas Instruments RRIO 8-Pin WSON (DSG)
- MCP6022-I/SN Microchip Op Amp 10MHz 5 V, 8-Pin SOIC
- MCP6021-I/SN Microchip Op Amp 10MHz 5 V, 8-Pin SOIC