TS271CDT STMicroelectronics, Low Power, Op Amp, 100kHz, 5 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 168-6429
- Mfr. Part No.:
- TS271CDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
€825.00
(exc. VAT)
€1,025.00
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.33 | €825.00 |
**price indicative
- RS Stock No.:
- 168-6429
- Mfr. Part No.:
- TS271CDT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 100kHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 0.04V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Width | 4mm | |
Height | 1.25mm | |
Length | 5mm | |
Typical Input Voltage Noise Density | 30nV/√Hz | |
Dimensions | 5 x 4 x 1.25mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 100kHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 0.04V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Width 4mm | ||
Height 1.25mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 30nV/√Hz | ||
Dimensions 5 x 4 x 1.25mm | ||
Related links
- TS271CDT STMicroelectronics Op Amp 5 → 15 V, 8-Pin SOIC
- LMC6062IM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- LMC6042IN/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin MDIP
- LMC6062IN/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin MDIP
- LMC6064IM/NOPB Texas Instruments Op Amp 5 → 15 V, 14-Pin SOIC
- TS27L4IDT STMicroelectronics Op Amp 3 → 16 V, 14-Pin SOIC
- TS912IDT STMicroelectronics Op Amp 1MHz 8-Pin SOIC
- TS912AIDT STMicroelectronics Op Amp 1MHz 8-Pin SOIC