LMC6062IM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 → 15 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    LMC6062IM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 → 15 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 unit)**

    €3.30

    (exc. VAT)

    €4.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    154 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€3.30
    10 - 49€2.99
    50 - 99€2.92
    100 - 199€2.83
    200 +€2.77

    **price indicative

    RS Stock No.:
    533-8300
    Mfr. Part No.:
    LMC6062IM/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 15 V

    Typical Gain Bandwidth Product

    100kHz

    Typical Slew Rate

    0.035V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    No

    Typical Voltage Gain

    132 dB

    Height

    1.45mm

    Width

    3.9mm

    Length

    4.9mm

    Dimensions

    4.9 x 3.9 x 1.45mm

    Typical Input Voltage Noise Density

    83nV/√Hz

    Related links