TSX562IQ2T STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz 10 kHz, 3 → 16 V, 8-Pin DFN
- RS Stock No.:
- 168-8085
- Mfr. Part No.:
- TSX562IQ2T
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)**
€2,547.00
(exc. VAT)
€3,132.00
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.849 | €2,547.00 |
**price indicative
- RS Stock No.:
- 168-8085
- Mfr. Part No.:
- TSX562IQ2T
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | DFN | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 16 V | |
Typical Gain Bandwidth Product | 900kHz | |
Typical Slew Rate | 1.1V/µs | |
Maximum Operating Frequency | 10 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 85 dB | |
Typical Input Voltage Noise Density | 55nV/√Hz | |
Height | 0.75mm | |
Dimensions | 2 x 2 x 0.75mm | |
Width | 2mm | |
Length | 2mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 16 V | ||
Typical Gain Bandwidth Product 900kHz | ||
Typical Slew Rate 1.1V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 85 dB | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Height 0.75mm | ||
Dimensions 2 x 2 x 0.75mm | ||
Width 2mm | ||
Length 2mm | ||
Related links
- TSX562IQ2T STMicroelectronics Op Amp 900kHz 10 kHz 8-Pin DFN
- TSX564IQ4T STMicroelectronics Op Amp 900kHz 10 kHz 16-Pin QFN
- TSX561AIYLT STMicroelectronics RRIO 3 → 16 V, 5-Pin SOT-23
- TSX561ILT STMicroelectronics Op Amp 900kHz 5-Pin SOT-23
- TSX632IQ2T STMicroelectronics Op Amp 200kHz 10 kHz 8-Pin DFN
- TSX631ILT STMicroelectronics Op Amp 200kHz 10 kHz 5-Pin SOT-23
- TS27M2BIDT STMicroelectronics Op Amp 3 → 16 V, 8-Pin SOIC
- TSU111IQ1T STMicroelectronics Op Amp 11.5kHz 6-Pin DFN