TSV6395IPT STMicroelectronics, Low Power, Op Amp, RRIO, 2.4MHz, 1.5 → 5.5 V, 16-Pin TSSOP | RS
Login / Register to access your benefits
Recently searched

    TSV6395IPT STMicroelectronics, Low Power, Op Amp, RRIO, 2.4MHz, 1.5 → 5.5 V, 16-Pin TSSOP

    Subtotal (1 reel of 2500 units)**

    €2,182.50

    (exc. VAT)

    €2,685.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +€0.873€2,182.50

    **price indicative

    RS Stock No.:
    168-7741
    Mfr. Part No.:
    TSV6395IPT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    16

    Typical Single Supply Voltage

    1.5 → 5.5 V

    Typical Gain Bandwidth Product

    2.4MHz

    Typical Slew Rate

    1.1V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    98 dB

    Rail to Rail

    Rail to Rail Input/Output

    Width

    4.5mm

    Height

    1.05mm

    Dimensions

    5.1 x 4.5 x 1.05mm

    Typical Input Voltage Noise Density

    33nV/√Hz

    Length

    5.1mm

    Related links