PA92 Apex, Op Amp, 18MHz, 12-Pin SIP
- RS Stock No.:
- 171-1500
- Mfr. Part No.:
- PA92
- Manufacturer:
- Apex
Subtotal (1 tube of 5 units)**
€1,172.95
(exc. VAT)
€1,442.75
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
5 + | €234.59 | €1,172.95 |
**price indicative
- RS Stock No.:
- 171-1500
- Mfr. Part No.:
- PA92
- Manufacturer:
- Apex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Apex | |
Mounting Type | Through Hole | |
Package Type | SIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 12 | |
Typical Gain Bandwidth Product | 18MHz | |
Typical Dual Supply Voltage | ±200V | |
Typical Slew Rate | 50V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -25 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 111 dB | |
Height | 21.84mm | |
Select all | ||
---|---|---|
Brand Apex | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 12 | ||
Typical Gain Bandwidth Product 18MHz | ||
Typical Dual Supply Voltage ±200V | ||
Typical Slew Rate 50V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 111 dB | ||
Height 21.84mm | ||
Related links
- PA92 Apex 18MHz, 12-Pin SIP
- PA94 Apex 140MHz, 8-Pin SIP
- PA15FL Apex Op Amp 10-Pin SIP
- PA85 Apex 100MHz, 8-Pin TO-3
- OPA1654AIPW Texas Instruments 18MHz 1 MHz 14-Pin TSSOP
- OPA1652AID Texas Instruments 18MHz 1 MHz 8-Pin SOIC
- OPA2210ID Texas Instruments Op Amp 18MHz, 8-Pin SOIC(D)
- PA78DK Apex Op Amp 20-Pin PSOP