PA94 Apex, Op Amp, 140MHz, 8-Pin SIP
- RS Stock No.:
- 171-1501
- Mfr. Part No.:
- PA94
- Manufacturer:
- Apex
Subtotal (1 tube of 5 units)**
€2,178.60
(exc. VAT)
€2,679.70
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
5 + | €435.72 | €2,178.60 |
**price indicative
- RS Stock No.:
- 171-1501
- Mfr. Part No.:
- PA94
- Manufacturer:
- Apex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Apex | |
Mounting Type | Through Hole | |
Package Type | SIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 140MHz | |
Typical Dual Supply Voltage | ±300V | |
Typical Slew Rate | 700V/µs | |
Minimum Operating Temperature | -25 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 115 dB | |
Rail to Rail | No | |
Height | 21.84mm | |
Select all | ||
---|---|---|
Brand Apex | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 140MHz | ||
Typical Dual Supply Voltage ±300V | ||
Typical Slew Rate 700V/µs | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 115 dB | ||
Rail to Rail No | ||
Height 21.84mm | ||