TSV358IST STMicroelectronics, Op Amp, RRIO, 1.4MHz 100 kHz, 2.5 → 6 V, 8-Pin MiniSO
- RS Stock No.:
- 189-1898
- Mfr. Part No.:
- TSV358IST
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)**
€1,996.00
(exc. VAT)
€2,456.00
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.499 | €1,996.00 |
**price indicative
- RS Stock No.:
- 189-1898
- Mfr. Part No.:
- TSV358IST
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | MiniSO | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.5 → 6 V | |
Typical Gain Bandwidth Product | 1.4MHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 0.6V/µs | |
Maximum Operating Frequency | 100 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 95 dB | |
Offset Voltage | 3mV | |
Rail to Rail | Rail to Rail Input/Output | |
Maximum Input Voltage | 6 V | |
Output Current | 80 (Sink) mA, 80 (Source) mA | |
Typical Input Voltage Noise Density | 27nV/√Hz | |
Length | 3.2mm | |
Minimum Input Voltage | 2.5 V | |
Height | 0.95mm | |
Dimensions | 3.2 x 3.1 x 0.95mm | |
Input Offset Current | 60nA | |
Input Voltage Range | 2.5 → 6 V | |
Width | 3.1mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type MiniSO | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 6 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 95 dB | ||
Offset Voltage 3mV | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Voltage 6 V | ||
Output Current 80 (Sink) mA, 80 (Source) mA | ||
Typical Input Voltage Noise Density 27nV/√Hz | ||
Length 3.2mm | ||
Minimum Input Voltage 2.5 V | ||
Height 0.95mm | ||
Dimensions 3.2 x 3.1 x 0.95mm | ||
Input Offset Current 60nA | ||
Input Voltage Range 2.5 → 6 V | ||
Width 3.1mm | ||
Related links
- TSV358IST STMicroelectronics RRIO 2.5 → 6 V, 8-Pin MiniSO
- TSV912AIYST STMicroelectronics Op Amp 8MHz 100 kHz 8-Pin MiniSO
- TS914AIDT STMicroelectronics Op Amp 1.4MHz 100 kHz 14-Pin SO
- NCS2001SN1T1G onsemi Op Amp 1.4MHz 100 kHz 5-Pin SOT-23
- TSV914IPT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin TSSOP
- LMV324IPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- TSV992IDT STMicroelectronics Op Amp 20MHz 100 kHz 8-Pin SO
- TSV914AIDT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin SO