STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V TSSOP
- RS Stock No.:
- 196-1964
- Mfr. Part No.:
- LM2902PT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€305.00
(exc. VAT)
€375.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.122 | €305.00 |
*price indicative
- RS Stock No.:
- 196-1964
- Mfr. Part No.:
- LM2902PT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.3MHz | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 3V | |
| Slew Rate | 0.4V/μs | |
| Vos - Input Offset Voltage | 9 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 300 nA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Height | 1mm | |
| Series | LM2902 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 20mA | |
| Input Offset Current | 2 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.3MHz | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 3V | ||
Slew Rate 0.4V/μs | ||
Vos - Input Offset Voltage 9 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 300 nA | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Height 1mm | ||
Series LM2902 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 20mA | ||
Input Offset Current 2 nA | ||
- COO (Country of Origin):
- CN
This circuit consists of four independent, high-gain operational amplifiers (op amps) which employ internal frequency compensation and are specifically designed for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent from the power supply voltage magnitude.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes negative rail
Large voltage gain: 100 dB
Supply current per amplifier: 375 μA
Low input bias current: 20 nA
Low input offset current: 2 nA
Wide power supply range:
Single supply: 3 V to 30 V
Dual supplies: ± 1.5 V to ± 15 V
Related links
- LM2902PT STMicroelectronics 1.3 MHz, 14-Pin 30V TSSOP
- STMicroelectronics 1.3 MHz, 14-Pin 30V TSSOP
- LM224APT STMicroelectronics 1.3 MHz, 14-Pin 30V TSSOP
- LM2902AWYPT STMicroelectronics 1.3 MHz, 14-Pin 30V TSSOP
- LM324PT STMicroelectronics 1.3 MHz, 14-Pin 30V TSSOP
- STMicroelectronics 1.3 MHz, 14-Pin 30V SOIC
- LM224D STMicroelectronics 1.3 MHz, 14-Pin 30V SOIC
- LM2902YDT STMicroelectronics 1.3 MHz, 14-Pin 30V SOIC
