LM124J/PB Texas Instruments, Op Amps, 1MHz, 3 → 32 V, 14-Pin CDIP
- RS Stock No.:
- 197-7199
- Mfr. Part No.:
- LM124J/PB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)**
€381.00
(exc. VAT)
€468.75
(inc. VAT)
125 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
25 + | €15.24 | €381.00 |
**price indicative
- RS Stock No.:
- 197-7199
- Mfr. Part No.:
- LM124J/PB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | CDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 → 32 V | |
Typical Gain Bandwidth Product | 1MHz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Related links
- LM124J/PB Texas Instruments 1MHz 14-Pin CDIP
- LM124J Texas Instruments 1MHz 14-Pin CDIP
- LM324N/NOPB Texas Instruments 1MHz 14-Pin PDIP
- LM358N/NOPB Texas Instruments 1MHz 8-Pin PDIP
- NCV2902DR2G onsemi 1MHz 14-Pin SOIC
- LM324DR Texas Instruments 1.2MHz 14-Pin SOIC
- LM324PWR Texas Instruments 1.2MHz 14-Pin TSSOP
- OPA4277PA Texas Instruments 1MHz 14-Pin PDIP