LM324N/NOPB Texas Instruments, Op Amps, 1MHz, 3 → 32 V, 14-Pin PDIP | RS
Login / Register to access your benefits
Recently searched

    LM324N/NOPB Texas Instruments, Op Amps, 1MHz, 3 → 32 V, 14-Pin PDIP

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €6.41

    (exc. VAT)

    €7.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    110 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    10 - 40€0.641€6.41
    50 - 90€0.608€6.08
    100 - 240€0.587€5.87
    250 - 490€0.572€5.72
    500 +€0.558€5.58

    **price indicative

    RS Stock No.:
    197-7250
    Mfr. Part No.:
    LM324N/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    1MHz

    Related links