LM358N/NOPB Texas Instruments, Op Amps, 1MHz, 3 → 32 V, 8-Pin PDIP | RS
Login / Register to access your benefits
Recently searched

    LM358N/NOPB Texas Instruments, Op Amps, 1MHz, 3 → 32 V, 8-Pin PDIP

    Bulk discount available

    Subtotal (1 tube of 40 units)**

    €18.20

    (exc. VAT)

    €22.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    160 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tube**
    40 - 160€0.455€18.20
    200 - 360€0.432€17.28
    400 - 560€0.406€16.24
    600 - 760€0.396€15.84
    800 +€0.386€15.44

    **price indicative

    RS Stock No.:
    197-7263
    Mfr. Part No.:
    LM358N/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    1MHz

    Related links