LMC6484IN/NOPB Texas Instruments, Op Amps, 1.5MHz, 16 V, 14-Pin PDIP
- RS Stock No.:
- 197-7347
- Mfr. Part No.:
- LMC6484IN/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
€19.68
(exc. VAT)
€24.21
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €3.936 | €19.68 |
10 + | €3.298 | €16.49 |
**price indicative
- RS Stock No.:
- 197-7347
- Mfr. Part No.:
- LMC6484IN/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 16 V | |
Typical Gain Bandwidth Product | 1.5MHz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 16 V | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Related links
- LMC6484IN/NOPB Texas Instruments 1.5MHz 14-Pin PDIP
- LMC6482AIN/NOPB Texas Instruments 1.5MHz 8-Pin PDIP
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMC6482IM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMC6482AIM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMV934MT/NOPB Texas Instruments RRIO 3 V, 14-Pin TSSOP
- LMC6484AIN/NOPB Texas Instruments RRIO 5 → 15 V, 14-Pin MDIP
- LMC6484IM/NOPB Texas Instruments RRIO 5 → 15 V, 14-Pin SOIC