LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP | RS
Login / Register to access your benefits
Recently searched

    LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP

    Bulk discount available

    Subtotal (1 tube of 25 units)**

    €75.90

    (exc. VAT)

    €93.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    25 - 25€3.036€75.90
    50 - 100€2.884€72.10
    125 - 225€2.733€68.325
    250 - 350€2.58€64.50
    375 +€2.429€60.725

    **price indicative

    RS Stock No.:
    121-8818
    Mfr. Part No.:
    LMC6484AIN/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    MDIP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 15 V

    Typical Gain Bandwidth Product

    1.5MHz

    Typical Slew Rate

    1.3V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    Rail to Rail Input/Output

    Typical Voltage Gain

    116.5 dB

    Length

    19.05mm

    Typical Input Voltage Noise Density

    37nV/√Hz

    Dimensions

    19.05 x 6.35 x 3.3mm

    Height

    3.3mm

    Width

    6.35mm

    Related links