LMC6484IM/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin SOIC
- RS Stock No.:
- 121-8819
- Mfr. Part No.:
- LMC6484IM/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 55 units)**
€156.92
(exc. VAT)
€193.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
55 - 220 | €2.853 | €156.915 |
275 - 495 | €2.282 | €125.51 |
550 + | €1.997 | €109.835 |
**price indicative
- RS Stock No.:
- 121-8819
- Mfr. Part No.:
- LMC6484IM/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 1.5MHz | |
Typical Slew Rate | 1.3V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 116.5 dB | |
Typical Input Voltage Noise Density | 37nV/√Hz | |
Dimensions | 8.64 x 3.91 x 1.45mm | |
Height | 1.45mm | |
Length | 8.64mm | |
Width | 3.91mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Typical Slew Rate 1.3V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 116.5 dB | ||
Typical Input Voltage Noise Density 37nV/√Hz | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
Height 1.45mm | ||
Length 8.64mm | ||
Width 3.91mm | ||
Related links
- LMC6484AIN/NOPB Texas Instruments RRIO 5 → 15 V, 14-Pin MDIP
- LMC6482IN/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin PDIP
- LMC6482IMM/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin MSOP
- LMC6482IN/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin MDIP
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- LMV934MT/NOPB Texas Instruments RRIO 3 V, 14-Pin TSSOP
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 10 kHz 14-Pin SOIC
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC