LT1014CN Texas Instruments, Op Amps, 700kHz, 44 V, 14-Pin PDIP
- RS Stock No.:
- 197-7378
- Mfr. Part No.:
- LT1014CN
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 25 units)**
€78.68
(exc. VAT)
€96.78
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
25 - 25 | €3.147 | €78.675 |
50 - 100 | €3.064 | €76.60 |
125 - 225 | €2.986 | €74.65 |
250 + | €2.911 | €72.775 |
**price indicative
- RS Stock No.:
- 197-7378
- Mfr. Part No.:
- LT1014CN
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 44 V | |
Typical Gain Bandwidth Product | 700kHz | |
Typical Dual Supply Voltage | ±22V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 44 V | ||
Typical Gain Bandwidth Product 700kHz | ||
Typical Dual Supply Voltage ±22V | ||
Related links
- LT1014CN Texas Instruments 700kHz 14-Pin PDIP
- MC33074ADR2G onsemi 4.5MHz 14-Pin SOIC
- MC33074ADTBG onsemi 4.5MHz 14-Pin TSSOP
- MC33074ADTBR2G onsemi 4.5MHz 1 MHz 14-Pin TSSOP
- MC33074DR2G onsemi 4.5MHz 100 kHz 14-Pin SOIC
- MC33074DTBR2G onsemi 4.5MHz 1 MHz 14-Pin TSSOP
- TLC2264IN Texas Instruments Op Amp 700kHz 14-Pin PDIP
- OPA404KP Texas Instruments 6.4MHz 14-Pin PDIP