MC33074ADR2G onsemi, Op Amp, 4.5MHz, 3 → 44 V, 14-Pin SOIC
- RS Stock No.:
- 121-9861
- Mfr. Part No.:
- MC33074ADR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)**
€735.00
(exc. VAT)
€905.00
(inc. VAT)
Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.294 | €735.00 |
**price indicative
- RS Stock No.:
- 121-9861
- Mfr. Part No.:
- MC33074ADR2G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 → 44 V | |
Typical Gain Bandwidth Product | 4.5MHz | |
Typical Slew Rate | 10V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Typical Input Voltage Noise Density | 32nV/√Hz | |
Length | 8.75mm | |
Width | 4mm | |
Height | 1.5mm | |
Dimensions | 8.75 x 4 x 1.5mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 44 V | ||
Typical Gain Bandwidth Product 4.5MHz | ||
Typical Slew Rate 10V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Typical Input Voltage Noise Density 32nV/√Hz | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Related links
- MC33074ADR2G onsemi 4.5MHz 14-Pin SOIC
- MC33074ADTBG onsemi 4.5MHz 14-Pin TSSOP
- NCV33072DR2G onsemi 4.5MHz 8-Pin SOIC
- MC34072ADR2G onsemi 4.5MHz 8-Pin SOIC
- MC33074DR2G onsemi 4.5MHz 100 kHz 14-Pin SOIC
- MC33072ADR2G onsemi 4.5MHz 100 kHz 8-Pin SOIC
- MC33074DTBR2G onsemi 4.5MHz 1 MHz 14-Pin TSSOP
- MC33074ADTBR2G onsemi 4.5MHz 1 MHz 14-Pin TSSOP