OPA2350EA/250 Texas Instruments, Op Amps, 38MHz, 5.5 V, 8-Pin ±0.1
- RS Stock No.:
- 197-7419
- Mfr. Part No.:
- OPA2350EA/250
- Manufacturer:
- Texas Instruments
Price Each (In a Pack of 2)
€2.92
(exc. VAT)
€3.59
(inc. VAT)
176 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €2.92 | €5.84 |
**price indicative
Related links
- OPA2350EA/250 Texas Instruments 38MHz 8-Pin ±0.1
- OPA340NA/250 Texas Instruments 5.5MHz 5-Pin SOT-23
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP
- OPA350EA/250 Texas Instruments Op Amp 38MHz 5 V, 8-Pin MSOP
- LMV358M/NOPB Texas Instruments 1MHz 8-Pin SOIC
- LMP7721MA/NOPB Texas Instruments 17MHz 8-Pin SOIC
- LM358LVIPWR Texas Instruments 1MHz 8-Pin TSSOP
- TLV6002IDR Texas Instruments RRIO 1.8 → 5.5 V, 8 Pin-Pin SOIC