OPA2340EA/250 Texas Instruments, Dual Operational, Op Amp, 5.5MHz, 5.5 V, 8-Pin VSSOP
- RS Stock No.:
- 226-4870
- Mfr. Part No.:
- OPA2340EA/250
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)**
€810.00
(exc. VAT)
€997.50
(inc. VAT)
250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
250 + | €3.24 | €810.00 |
**price indicative
- RS Stock No.:
- 226-4870
- Mfr. Part No.:
- OPA2340EA/250
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | VSSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5.5 V | |
Typical Gain Bandwidth Product | 5.5MHz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5.5 V | ||
Typical Gain Bandwidth Product 5.5MHz | ||
Related links
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP
- OPA348AIDCKR Texas Instruments Op Amp 5.5 V, 5-Pin SC-70
- OPA348AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- OPA365AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- OPA340NA/250 Texas Instruments 5.5MHz 5-Pin SOT-23
- OPA2344EA/250 Texas Instruments Op Amp 1MHz, 8-Pin VSSOP
- LMC6482IMX/NOPB Texas Instruments Op Amp 1MHz 8-Pin SOIC
- LM358AMX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8