MCP6V51-E/MS Microchip, Zero Drift, Op Amps, 2MHz 1 kHz, 4.5 → 45 V, 8-Pin MSOP
- RS Stock No.:
- 187-7726
- Mfr. Part No.:
- MCP6V51-E/MS
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7726
- Mfr. Part No.:
- MCP6V51-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4.5 → 45 V | |
| Typical Gain Bandwidth Product | 2MHz | |
| Output Type | Rail to Rail | |
| Typical Slew Rate | 1.2V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 164 dB | |
| Maximum Input Voltage | 45 V | |
| Offset Voltage | ±15µV | |
| Output Current | ±50 mA | |
| Width | 3mm | |
| Typical Input Voltage Noise Density | 10.2nV/√Hz | |
| Height | 0.95mm | |
| Dimensions | 3 x 3 x 0.95mm | |
| Input Voltage Range | 4.5 → 45 V | |
| Minimum Input Voltage | 4.5 V | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 45 V | ||
Typical Gain Bandwidth Product 2MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 1.2V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 164 dB | ||
Maximum Input Voltage 45 V | ||
Offset Voltage ±15µV | ||
Output Current ±50 mA | ||
Width 3mm | ||
Typical Input Voltage Noise Density 10.2nV/√Hz | ||
Height 0.95mm | ||
Dimensions 3 x 3 x 0.95mm | ||
Input Voltage Range 4.5 → 45 V | ||
Minimum Input Voltage 4.5 V | ||
Length 3mm | ||
The MCP6V51 operational amplifier provides input offset voltage correction for very low offset and offset drift. This device provides a gain bandwidth product of 2 MHz, is unity gain stable, has no 1/f noise, and provides superior CMRR and PSRR performance. These products operate with a single supply voltage from 4.5V to 45V, with a maximum quiescent current of only 590 uA.
Zero-Drift architecture
Maximum offset of only 15 uV
Maximum offset drift of 36 nV/C
Wide operating range: 4.5V to 45V
No 1/f noise
GBWP of 2 MHz
Enhanced EMI Rejection
Small 5-pin SOT-23 and 8-pin MSOP packaging
Maximum offset of only 15 uV
Maximum offset drift of 36 nV/C
Wide operating range: 4.5V to 45V
No 1/f noise
GBWP of 2 MHz
Enhanced EMI Rejection
Small 5-pin SOT-23 and 8-pin MSOP packaging
Related links
- LMC6064IN/NOPB Texas Instruments Op Amp 4.5 → 15 V, 14-Pin PDIP
- MCP6V12-E/MS Microchip 80 kHz, 8-Pin MSOP
- Microchip 90 kHz, 8-Pin 5.5 V MSOP
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5 V MSOP
- MCP6242-E/MS Microchip 550 kHz, 8-Pin 5.5 V MSOP
- MCP6442T-E/MS Microchip 9 kHz, 8-Pin 6 V MSOP
- MCP6L2T-E/MS Microchip 10 kHz, 8-Pin 6 V MSOP
- MCP6442-E/MS Microchip 9 kHz, 8-Pin 6 V MSOP
